
IC REG LINEAR 1.3V 500MA SC70-5
Checking distributor stock and pricing after the page loads.
Richtek RT9013-13GU5 technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |