
The RT9013-15GB is a single-output linear regulator with a nominal output voltage of 1.5V and an output current of 500mA. It is packaged in a SOT-23-5 case and is designed for surface mount applications. The regulator has a dropout voltage of 250mV and can operate over a temperature range of -40°C to 85°C.
Richtek RT9013-15GB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Min Current Limit | 500mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9013-15GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
