The RT9013-23GB is a single linear voltage regulator from Richtek with a fixed output voltage of 2.3V and an output current of 500mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The regulator has a quiescent current of 50uA and a power supply rejection ratio of 50dB. It is RoHS compliant and available in tape and reel packaging.
Richtek RT9013-23GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9013-23GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.