
The RT9013-28GU5 is a single linear voltage regulator from Richtek with a nominal output voltage of 2.8V and an output current of 500mA. It features a positive output configuration and is packaged in a SC package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 50uA. The RT9013-28GU5 also offers a power supply rejection ratio (PSRR) of 50dB and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Richtek RT9013-28GU5 technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |