The RT9013-2HGB is a single positive fixed voltage regulator with a nominal output voltage of 2.85V and an output current of 500mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 85°C. The regulator has a dropout voltage of 250mV and a power supply rejection ratio (PSRR) of 50dB. It is suitable for use in a variety of applications, including low-voltage systems and battery-powered devices.
Richtek RT9013-2HGB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.85V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9013-2HGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.