
The RT9013-30GU5 is a single output voltage regulator with a fixed output voltage of 3V and an output current of 500mA. It operates over a wide input voltage range of 2.2V to 5.5V and is suitable for surface mount applications. The device is packaged in a small SC package and has a high power supply rejection ratio of 50dB. The RT9013-30GU5 is capable of operating over a temperature range of -40°C to 85°C.
Richtek RT9013-30GU5 technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9013-30GU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
