The RT9013-30GY is a single linear voltage regulator with a fixed output voltage of 3V and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SC surface mount package. The device has a quiescent current of 50uA and a power supply rejection ratio of 50dB. It is RoHS compliant and available in tape and reel packaging.
Richtek RT9013-30GY technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9013-30GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.