Sign in to ask questions about the Richtek RT9013-33GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9013-33GB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9013-33GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
