
The RT9013-33GU5 is a single positive fixed regulator with a nominal output voltage of 3.3V and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SC package. The device has a power supply rejection ratio of 50dB and a quiescent current of 50uA. It is suitable for use in a variety of applications where a stable voltage is required.
Richtek RT9013-33GU5 technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9013-33GU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
