
The RT9017-20GBR is a single linear voltage regulator with a nominal output voltage of 2V and an output current of 500mA. It is packaged in a SOT-23 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The RT9017-20GBR is a single regulator and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Richtek RT9017-20GBR technical specifications.
| Package/Case | SOT-23 |
| Min Current Limit | 530mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 2V |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9017-20GBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
