
The RT9017-33GB is a single linear voltage regulator from Richtek with a nominal output voltage of 3.3V and an output current of 500mA. It features a dropout voltage of 380mV and is available in a SOT-23-5 package. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The RT9017-33GB is a fixed output voltage regulator, compliant with standard industry specifications.
Checking distributor stock and pricing after the page loads.
Richtek RT9017-33GB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 380mV |
| Min Current Limit | 530mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
