Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9018A-10GSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9018A-10GSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
