
The RT9018A-15GSP is a single linear voltage regulator from Richtek. It features a dropout voltage of 210mV and a maximum output current of 3A. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The RT9018A-15GSP is compliant with RoHS regulations.
Richtek RT9018A-15GSP technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Packaging | Cut Tape |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9018A-15GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.