Richtek RT9018A-25GSP technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 210mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Packaging | Cut Tape |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9018A-25GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
