
The RT9018B-12GSP is a single linear voltage regulator with an adjustable output voltage range from 800mV to 5.15V. It can supply up to 3A of output current and has a quiescent current of 1.2mA. The device is packaged in a SOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The RT9018B-12GSP is RoHS compliant.
Richtek RT9018B-12GSP technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.