The RT9018B-18ZSP is a 1.8V linear voltage regulator from Richtek, featuring a maximum output current of 3A. It is packaged in a HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 package. The operating temperature range is from -40°C to 125°C. This LDO is suitable for a variety of applications requiring a stable voltage supply.
Richtek RT9018B-18ZSP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.