
The RT9020-15GU5 is a single linear voltage regulator from Richtek with a fixed output voltage of 1.5V and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a quiescent current of 50uA and a power supply rejection ratio (PSRR) of 55dB. The RT9020-15GU5 is RoHS compliant and available in tape and reel packaging.
Richtek RT9020-15GU5 technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9020-15GU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
