
The RT9020-1HGU5 is a single positive linear voltage regulator with a fixed output voltage of 1.85V and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 50uA. The device is RoHS compliant and is packaged in tape and reel for surface mount applications. The power supply rejection ratio is 55dB. The regulator is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Richtek RT9020-1HGU5 technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.85V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
