
The RT9020-25GU5 is a single output low dropout (LDO) linear voltage regulator from Richtek. It features a nominal output voltage of 2.5V and an output current of 500mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SC package. The RT9020-25GU5 has a power supply rejection ratio (PSRR) of 55dB and a quiescent current of 50uA. It is suitable for a variety of applications requiring a stable and efficient voltage supply.
Richtek RT9020-25GU5 technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9020-25GU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
