
The RT9020-31GU5 is a single positive linear voltage regulator with a nominal output voltage of 3.1V and an output current of 500mA. It has a dropout voltage of 250mV and a power supply rejection ratio (PSRR) of 55dB. The device is packaged in a SC surface mount package and is available in tape and reel packaging. The RT9020-31GU5 operates over a temperature range of -40°C to 85°C and has a quiescent current of 50uA.
Richtek RT9020-31GU5 technical specifications.
| Package/Case | SC |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.1V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
