The RT9020-32GB is a single output linear voltage regulator with a fixed output voltage of 3.2V and a maximum output current of 500mA. It is available in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 50uA. The RT9020-32GB has a power supply rejection ratio of 55dB and is RoHS compliant.
Richtek RT9020-32GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9020-32GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.