
The RT9024GE is a low power voltage detector IC from Richtek, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 300uA. The device can detect input voltages between 3.8V and 13.5V and has a maximum output current of 800uA. The RT9024GE is lead free and available in tape and reel packaging.
Richtek RT9024GE technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800uA |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9024GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
