
The RT9025-18ZSP is a single-channel linear voltage regulator from Richtek, featuring a nominal output voltage of 1.8V and an output current of 2A. It operates from an input voltage range of 1.4V to 5.5V and has a dropout voltage of 230mV. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Richtek RT9025-18ZSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9025-18ZSP technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9025-18ZSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
