The RT9025-25PSP is an 8-pin dual linear voltage regulator from Richtek. It has a minimum output voltage of 0.8V and a maximum output voltage of 5.5V, with a maximum output current of 2A. The device is packaged in a HSOP-8 package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications requiring stable voltage regulation.
Richtek RT9025-25PSP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.