
The RT9027BGS is a high side switch from Richtek with a nominal output voltage of 1.6V and an output current of 2A. It operates from a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The device is packaged in a surface mount SOIC package and is rated for operation between -40°C and 125°C. The RT9027BGS is not Reach SVHC compliant.
Richtek RT9027BGS technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 150mV |
| Interface | On/Off |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.6V |
| Output Configuration | High Side |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9027BGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
