
The RT9030-18GU5 is a single positive low-dropout (LDO) regulator from Richtek. It operates over a wide input voltage range of 1.65V to 5.5V and can deliver up to 150mA of output current. The device is designed for surface mount applications and features a low quiescent current of 50uA. The RT9030-18GU5 is suitable for use in applications where a stable and efficient voltage supply is required, such as in consumer electronics and industrial control systems. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Richtek RT9030-18GU5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9030-18GU5 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9030-18GU5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
