The RT9032AGQWA is a dual linear voltage regulator from Richtek with a maximum input voltage of 5.5V and a maximum output voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount techniques. The device has a quiescent current of 80uA and a power supply rejection ratio of 50dB. It is available in a WFQFN package and is RoHS compliant.
Richtek RT9032AGQWA technical specifications.
| Package/Case | WFQFN |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9032AGQWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.