
The RT9032BGQW is a dual linear voltage regulator IC from Richtek, capable of delivering up to 300mA of output current. It operates over a wide temperature range of -40°C to 85°C and features a power supply rejection ratio of 50dB. The device is RoHS compliant and available in a surface mount package, suitable for use in various applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Richtek RT9032BGQW technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
