
The RT9041A-10GE is a single positive LDO regulator with a fixed output voltage of 1V and an output current of 500mA. It is packaged in a SOT-23-6 surface mount package and operates over a temperature range of -40°C to 85°C. The device has a low quiescent current of 250uA and is RoHS compliant.
Sign in to ask questions about the Richtek RT9041A-10GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9041A-10GE technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9041A-10GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
