
The RT9041B-10GE is a single linear voltage regulator with a nominal output voltage of 1V and a maximum output current of 500mA. It is packaged in a SOT-23-6 surface mount package and has a maximum operating temperature range of -40°C to 85°C. The regulator is RoHS compliant and lead free. It has a quiescent current of 250uA and a dropout voltage of 300mV.
Sign in to ask questions about the Richtek RT9041B-10GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9041B-10GE technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9041B-10GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
