
The RT9053AZQW is a single-channel, positive output, adjustable linear voltage regulator with a maximum output current of 400mA. It operates from a minimum input voltage of 2.2V and a maximum input voltage of 5.5V, with a dropout voltage of 230mV. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Richtek RT9053AZQW technical specifications.
| Dropout Voltage | 230mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9053AZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
