The RT9055-GSWSC is a linear voltage regulator LDO with a nominal output voltage of 1.8V, operating over an input voltage range of 4.3V to 5.5V. It can supply a maximum output current of 300mA. The device is packaged in a VFBGA BGA6 package. The operating temperature range is from -40°C to 125°C. The RT9055-GSWSC is a single-function device with two outputs.
Sign in to ask questions about the Richtek RT9055-GSWSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9055-GSWSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.036 |
| Load Regulation-Max | 0.027 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9055-GSWSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.