The RT9058-33GX is a 3.3V linear voltage regulator from Richtek. It has a maximum input voltage of 36V and a minimum input voltage of 3.5V. The regulator can supply up to 100mA of output current. It operates within a temperature range of -40°C to 125°C. The RT9058-33GX is packaged in a SOT-89, 3 PIN package.
Sign in to ask questions about the Richtek RT9058-33GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9058-33GX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.4895 |
| Length | 4.4955 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9058-33GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.