Low dropout voltage linear regulator offering a 5V nominal output voltage with ±2% accuracy. Features a maximum input voltage of 36V and a minimum of 6V, supporting up to 100mA output current. This 3-terminal device boasts a low quiescent current of 2µA and a maximum dropout voltage of 0.5V. Housed in a compact SOT-23 package, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Richtek RT9058-50GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9058-50GV technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9058-50GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.