The RT9058-50GX is a low dropout linear regulator from Richtek with a maximum input voltage of 36V and a minimum input voltage of 6V. It has a single output voltage of 5V with a maximum output current of 0.1A. The device operates over a temperature range of -40C to 125C and is packaged in a SOT-89 3-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9058-50GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.4895 |
| Length | 4.4955 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9058-50GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.