8-terminal, dual-terminal, low dropout voltage linear regulator with a maximum input voltage of 60V and a minimum of 4.5V. Features a nominal output voltage of 3.3V, with a range of 3.24V to 3.36V, and a maximum output current of 0.05A. Offers a low quiescent current of 30µA and a maximum dropout voltage of 0.23V. Packaged in an 8-pin PSOP (R-PDSO-G8) with dimensions of 3.905mm width and 4.9025mm length, operating from -40°C to 125°C.
Richtek RT9068-33GSP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9025 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.24 |
| Output Voltage1-Max | 3.36 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9068-33GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.