Low dropout voltage linear regulator with a maximum input voltage of 60V and a minimum of 5.5V. Features a 5V nominal output voltage with a maximum output current of 50mA. This 8-terminal device, housed in a PSOP-8 package, offers a low quiescent current of 30µA and a maximum dropout voltage of 0.23V. Operating temperature range is -40°C to 125°C.
Richtek RT9068-50GSP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9025 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9068-50GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.