Low dropout voltage linear regulator with a 3.3V fixed output voltage and 200mA maximum output current. Features a 36V maximum input voltage, 2µA quiescent current, and 0.2V typical dropout voltage. Operates across a -40°C to 85°C ambient temperature range, with a junction temperature range of -40°C to 125°C. Housed in a 5-terminal SOT-25 package with a JEDEC package code of R-PDSO-G5. Offers ±2% voltage tolerance, 0.0198% line regulation, and 0.033% load regulation.
Richtek RT9069-33GB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9069-33GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.