Fixed 5V linear voltage regulator with a 200mA maximum output current. Features a low 2µA quiescent current and a 36V maximum input voltage. Operates within a -40°C to 85°C ambient temperature range, with a junction temperature up to 125°C. Housed in a 5-terminal SOT-25 package (JEDEC R-PDSO-G5) with dimensions of 1.6mm width and 2.8955mm length. Offers excellent line and load regulation, with a maximum dropout voltage of 0.36V.
Richtek RT9069-50GB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9069-50GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.