Fixed 12V linear voltage regulator with a 200mA maximum output current. Features a low 2µA quiescent current and a 36V maximum input voltage. Offers excellent line regulation (0.06%) and load regulation (0.12%), with a maximum dropout voltage of 0.36V. Packaged in a 5-terminal SOT-89-5 (R-PDSO-F5) with dimensions of 2.5mm width and 4.5mm length, operating from -40°C to 85°C.
Sign in to ask questions about the Richtek RT9069-C0GX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9069-C0GX5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9069-C0GX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.