The RT9073-18GB is a linear voltage regulator LDO with a fixed output voltage of 1.8V and a maximum output current of 250mA. It operates from an input voltage of up to 5.5V and has a maximum dropout voltage of 0.8V. The device is packaged in an LSSOP-8 package and has a maximum operating temperature of 125°C. It is suitable for use in applications where a stable and low-noise voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9073-18GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9073-18GB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.68 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0108 |
| Load Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9073-18GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.