The RT9073-33GU5 is a linear voltage regulator LDO with a nominal output voltage of 3.3V and a maximum output current of 0.25A. It operates from an input voltage of up to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP-5 package and is suitable for use in a variety of applications. The RT9073-33GU5 has a fixed output voltage and a dropout voltage of up to 0.6V. It is designed to provide a stable output voltage with a maximum line regulation of 0.0198% and a maximum load regulation of 0.033%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9073-33GU5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9073-33GU5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.