The RT9073N-33GB is a linear voltage regulator LDO with a nominal output voltage of 3.3V and a maximum output current of 0.25A. It operates from an input voltage of up to 5.5V and has a maximum junction temperature of 125°C. The device is available in a 5-pin package and is suitable for use in applications requiring a stable and low-dropout voltage regulator.
Richtek RT9073N-33GB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9073N-33GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.