The RT9078N-33GJ5 is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.3A. It has a fixed output voltage and is available in a 5-pin TSOT-23 package. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V. The RT9078N-33GJ5 is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Richtek RT9078N-33GJ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9078N-33GJ5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.033 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9078N-33GJ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.