Fixed 3.3V output, 600mA low-dropout linear voltage regulator with 2µA quiescent current. Features a 1.2V to 5.5V input voltage range and 0.31V typical dropout voltage at 600mA. Operates from -40°C to 85°C ambient temperature, with a junction temperature range of -40°C to 125°C. Packaged in a 1x1mm 4-terminal ZQFN with S-PDSO-N4 JEDEC code. Offers 0.01155% line regulation and 0.033% load regulation.
Richtek RT9080-33GQZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.31 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01155 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 0.53 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9080-33GQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.