Richtek RT9101GQW technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.65W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.65W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9101GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
