Richtek RT9161-18GV technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9161-18GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
