Richtek RT9161-50GX technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9161-50GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.