
The RT9161A-18GG is a single, positive fixed voltage regulator from Richtek. It operates from a minimum input voltage of 4.5V to a maximum of 12V and provides a nominal output voltage of 1.8V. The device is packaged in a surface mount SOT-223 package and is capable of delivering a maximum output current of 500mA. The RT9161A-18GG is rated for operation over a temperature range of -40°C to 125°C.
Richtek RT9161A-18GG technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9161A-18GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
