
The RT9161A-25GG is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 12V and provides a maximum output current of 500mA. The device is packaged in a TO-261-4 surface mount package and is designed to withstand operating temperatures between -40°C and 125°C. The RT9161A-25GG is lead-free and suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Richtek RT9161A-25GG technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS | Compliant |
